Cart

50375063

MOLEX 50375063

image shown is a representation only

MOLEX

06P SPOX CRIMP TERMINAL HOUSING
Supplier: Molex
Matchcode: 50375063
Rutronik No.: COREC12979
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0518 $
0.05 $

Prices

1 0.0518 $
1,000 0.0501 $
1,500 0.0484 $
2,500 0.0467 $

06P SPOX CRIMP TERMINAL HOUSING Description

2.50mm Pitch SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits

Parameter

No.of contacts
06
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?