Cart

5034730200

MOLEX 5034730200

image shown is a representation only

MOLEX

02P FLEXIMATE 3,00MM RIGHTANGLE
Supplier: Molex
Matchcode: 5034730200
Rutronik No.: COREC30807
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
94.00 $

Prices

1,000 0.094 $
10,000 0.0909 $
25,000 0.0878 $
50,000 0.0847 $
Obsolete article with this quantity is not orderable.

02P FLEXIMATE 3,00MM RIGHTANGLE Description

Flexi-Mate™ 3.70mm Pitch Wire-to-Board Plug Housing, Right Angle, 3.00mm Stacking Height, 2 Circuits

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?