Cart

5024941470

MOLEX 5024941470

image shown is a representation only

MOLEX

14P RECEPTACLE 2.00MM 1 ROW 90°
Supplier: Molex
Matchcode: 5024941470
Rutronik No.: COREC25874
Unit Pack: 950
MOQ: 950
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9284 $
881.98 $

Prices

950 0.9284 $
1,900 0.867 $
2,850 0.8363 $

14P RECEPTACLE 2.00MM 1 ROW 90° Description

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right Angle, 14 Circuits

Parameter

No.of contacts
14
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?