Cart

5023860870

MOLEX 5023860870

image shown is a representation only

MOLEX

08P CLICKMATE 1,25MM RIGHTANGLE
Supplier: Molex
Matchcode: 5023860870
Rutronik No.: COREC28854
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3854 $
462.48 $

Prices

1,200 0.3854 $
3,600 0.3722 $
6,000 0.359 $

08P CLICKMATE 1,25MM RIGHTANGLE Description

1.25 W/B Sgl R/A Rec Assy 8CktEmbsTpPkg

Parameter

No.of contacts
08
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?