Cart

5022503591

MOLEX 5022503591

image shown is a representation only

MOLEX

04P FFC/FPC 0,30MM DUAL CONTACT
Supplier: Molex
Matchcode: 5022503591
Rutronik No.: COREC30610
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0192 $
12,230.40 $

04P FFC/FPC 0,30MM DUAL CONTACT Description

0.30mm Pitch Easy-On Back Flip FPC Connector, Right Angle, Surface Mount, Dual Contact Style, 0.90mm Mated Height, 35 Circuits

Parameter

No.of contacts
35
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?