Cart

5019512410

MOLEX 5019512410

image shown is a representation only

MOLEX

24P FFC/FPC EASY ON 180° SMT AU
Supplier: Molex
Matchcode: 5019512410
Rutronik No.: COREC28824
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7296 $
1,459.20 $

Prices

2,000 0.7296 $
4,000 0.7037 $
6,000 0.6844 $

24P FFC/FPC EASY ON 180° SMT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Gold Plating, 24 Circuits

Parameter

No.of contacts
24
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?