Cart

501460691

MOLEX

06P FPC CONNECTOR 0.50MM SMT
Supplier: Molex
Matchcode: 5014610691
Rutronik No.: COREC37895
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.91 $
17,730.00 $

Prices

3,000 5.91 $
6,000 5.75 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?