Cart

5013311207

MOLEX 5013311207

image shown is a representation only

MOLEX

12P PICOCLASP 1.00MM STRAIGHT
Supplier: Molex
Matchcode: 5013311207
Rutronik No.: COREC27409
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4758 $
523.38 $

Prices

1,100 0.4758 $
2,200 0.4595 $
3,300 0.4433 $

12P PICOCLASP 1.00MM STRAIGHT Description

1.00mm Pitch Pico-Clasp™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 12 Circuits

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
502570
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?