Cart

500118000

MOLEX 500118000

image shown is a representation only

MOLEX

CRIMP TERMINAL AWG 24-30
Supplier: Molex
Matchcode: 500118000
Rutronik No.: COREC1919
Unit Pack: 78000
MOQ: 78000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0113 $
881.40 $

CRIMP TERMINAL AWG 24-30 Description

2.00mm Pitch MicroBlade™ Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
50011
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
South Korea
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?