Cart

483950003

MOLEX 483950003

image shown is a representation only

MOLEX

USB 3,0 RA TYP A BLUE H=1,00 AU
Supplier: Molex
Matchcode: 483950003
Rutronik No.: CONIO1695
Unit Pack: 300
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1416 $
6,849.60 $

USB 3,0 RA TYP A BLUE H=1,00 AU Description

Universal Serial Bus (USB 3.0) Reverse I/O Receptacle, Right-Angle, Through Hole, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 1.00mm

Parameter

No.of contacts
09
Contact pitch
2.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Current rating
1.8 A
Voltage rating
30 V
Family
USB 3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?