482580002

image shown is a representation only
Supplier: Molex
Matchcode: 482580002
Rutronik No.: CONIO1943
Unit Pack: 350
MOQ: 350
Packaging: REEL
USB SHIELDED TYP A RA AU Description
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right Angle, Sink Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, 0.76µm Gold (Au) Plating, Lead-Free
Parameter
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- R/A
- Current rating
- 1.5 A
- Voltage rating
- 250 V
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks