Cart

480370001

MOLEX 480370001

image shown is a representation only

MOLEX

04P USB SERIAL BUS SHIELDED
Supplier: Molex
Matchcode: 480370001
Rutronik No.: CONIO1790
Unit Pack: 500
MOQ: 500
Packaging: TRAY
In Stock
0.6589 $
329.45 $

Prices

500 0.6589 $
1,000 0.6335 $
2,000 0.6234 $
3,000 0.5981 $
4,000 0.5778 $

04P USB SERIAL BUS SHIELDED Description

Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Through Hole, 0.76µm Gold (Au) Plating, PCB Thickness 1.20mm-1.60mm, Lead-Free

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
30 V
Series
48037
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?