Cart

479480001

MOLEX 479480001

image shown is a representation only

MOLEX

2,4 GHZ SMD ON GROUND 50 OHMS
Supplier: Molex
Matchcode: 479480001
Rutronik No.: COREC30360
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7629 $
0.76 $

Prices

1 0.7629 $
1,000 0.7377 $
1,500 0.7124 $
2,500 0.6872 $

2,4 GHZ SMD ON GROUND 50 OHMS Description

2.4GHz SMT On-ground MID Chip Antenna

Parameter

Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?