Cart

476100001

MOLEX 476100001

image shown is a representation only

MOLEX

MICRO USB B BOTTOM SMT W FLANGE
Supplier: Molex
Matchcode: 476100001
Rutronik No.: CONIO1704
Unit Pack: 1300
MOQ: 9100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.3577 $
3,255.07 $
Article with this quantity is not orderable.

MICRO USB B BOTTOM SMT W FLANGE Description

Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free

Parameter

No.of contacts
05
Contact style
0.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.8 A
Voltage rating
30
Series
47610
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?