Cart

475890001

MOLEX 475890001

image shown is a representation only

MOLEX

MICRO USB AB RECEPT SMT BOTTOM
Supplier: Molex
Matchcode: 475890001
Rutronik No.: CONIO2528
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Best Choice
In Stock
0.3281 $
492.15 $

MICRO USB AB RECEPT SMT BOTTOM Description

Micro-USB AB Receptacle, Bottom Mount, Surface Mount, Lead-Free

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
47589
Feature funct.
USB MICRO
Family
USB-A-TO-B
Brand
USB A/B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?