Cart

473092651

MOLEX 473092651

image shown is a representation only

MOLEX

08P MICRO SD CARD HEADER GOLD
Supplier: Molex
Matchcode: 473092651
Rutronik No.: CONIO1366
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.861 $
3,874.50 $

Prices

4,500 0.861 $
9,000 0.8136 $

08P MICRO SD CARD HEADER GOLD Description

1.10mm Pitch microSD* Card Header with Detect Switch, Height 2.65mm, Lead-Free, Gold (Au) Plated 0.762µm

Parameter

No.of contacts
08
Contact style
1.10 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
0.5 A
Series
47309
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?