Cart

470184001

MOLEX 470184001

image shown is a representation only

MOLEX

SERIAL ATA RECEPTACLE 1,27 AU
Supplier: Molex
Matchcode: 470184001
Rutronik No.: CONIO1431
Unit Pack: 350
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,085.00 $

Prices

700 1.55 $
1,050 1.50 $

SERIAL ATA RECEPTACLE 1,27 AU Description

1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, 0.76µm Gold (Au) Plating, Light Tin Solder Area, Surface Mount, Right Angle, Top Mount Type, 22 Circuits, Lead-Free

Parameter

No.of contacts
22
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-35 TO 85 °C
Current rating
1.5 A
Voltage rating
15 V
Series
47018
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?