Cart

465565745

MOLEX 465565745

image shown is a representation only

MOLEX

200P SEARAY SLIM PLUG SOLDER
Supplier: Molex
Matchcode: 465565745
Rutronik No.: COREC40756
Unit Pack: 150
MOQ: 150
Packaging: REEL
On request
14.94 $
2,241.00 $

Prices

150 14.94 $
300 14.37 $
450 13.56 $

200P SEARAY SLIM PLUG SOLDER Description

Searay Slim Plug, 200 Circuits, 7.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free

Parameter

No.of contacts
200
Contact pitch
1.27 mm
Number of rows
04
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
2.70 A
Voltage rating
240 V
Series
46556
Feature funct.
PICK PLACE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?