Cart

462350001

MOLEX 462350001

image shown is a representation only

MOLEX

CRIMP FEMALE MICRO-FIT GOLD
Supplier: Molex
Matchcode: 462350001
Rutronik No.: COREC29507
Unit Pack: 12000
MOQ: 12000
Packaging: REEL
In Stock
0.039 $
468.00 $

CRIMP FEMALE MICRO-FIT GOLD Description

Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 20-24 AWG, without Lubricant

Parameter

No.of contacts
01
Contact pitch
3.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.00 A
Voltage rating
600 V
Series
46235
AWG
24 TO 20
Feature funct.
24 TO 20
Family
Fit CONTAC
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?