Cart

462070006

MOLEX 462070006

image shown is a representation only

MOLEX

06P MINIFIT RTC 4.20MM GLOWWIRE
Supplier: Molex
Matchcode: 462070006
Rutronik No.: COREC35396
Unit Pack: 900
MOQ: 10800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
16,848.00 $

06P MINIFIT RTC 4.20MM GLOWWIRE Description

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable, Tray Header, Dual Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable, Tray

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?