Cart

444321002

MOLEX 444321002

image shown is a representation only

MOLEX

10P MICROFIT BMI HEADER 180°
Supplier: Molex
Matchcode: 444321002
Rutronik No.: COREC20827
Unit Pack: 588
MOQ: 588
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.47 $
864.36 $

Prices

588 1.47 $
1,176 1.43 $
1,764 1.38 $

10P MICROFIT BMI HEADER 180° Description

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?