Cart

444320602

MOLEX 444320602

image shown is a representation only

MOLEX

06P MICROFIT BMI HEADER 180°
Supplier: Molex
Matchcode: 444320602
Rutronik No.: COREC37618
Unit Pack: 840
MOQ: 840
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
0.9239 $
776.08 $

Prices

840 0.9239 $
1,680 0.8628 $
2,520 0.8322 $

06P MICROFIT BMI HEADER 180° Description

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails

Parameter

No.of contacts
06
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?