Cart

441500013

MOLEX 441500013

image shown is a representation only

MOLEX

6 PORTS 8/8 MOD: JACK LOW SMT
Supplier: Molex
Matchcode: 441500013
Rutronik No.: CONIO1876
Unit Pack: 90
MOQ: 450
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
26.03 $
11,713.50 $

6 PORTS 8/8 MOD: JACK LOW SMT Description

Modular Jack, Right Angle, Low Profile, 8/8, 6 Ports

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
44150
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?