Cart

438600016

MOLEX 438600016

image shown is a representation only

MOLEX

8/8 MODJACK INVERT SHIELDED LOW
Supplier: Molex
Matchcode: 438600016
Rutronik No.: CONIO1150
Unit Pack: 720
MOQ: 720
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
1,231.20 $

Prices

720 1.71 $
1,440 1.65 $
2,160 1.60 $

8/8 MODJACK INVERT SHIELDED LOW Description

Modular Jack, Right Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, Lightpipes, 8/8

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
150 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?