Cart

438600004

MOLEX 438600004

image shown is a representation only

MOLEX

8/8 MODJACK LOW PROF INVERT
Supplier: Molex
Matchcode: 438600004
Rutronik No.: COREC16608
Unit Pack: 720
MOQ: 2160
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
3,477.60 $

8/8 MODJACK LOW PROF INVERT Description

Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 8/8

Parameter

No.of contacts
08
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?