Cart

438600001

MOLEX 438600001

image shown is a representation only

MOLEX

8/8 MOD JACK LOW PRO UNSHIELD
Supplier: Molex
Matchcode: 438600001
Rutronik No.: CONIO1638
Unit Pack: 1260
MOQ: 1260
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.807 $
1,016.82 $

Prices

1,260 0.807 $
2,520 0.7518 $
5,040 0.7312 $

8/8 MOD JACK LOW PRO UNSHIELD Description

Modular Jack, Right Angle, Low Profile, Inverted, 8/8

Parameter

No.of contacts
08
Number of rows
08
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
150 V
Series
43860
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?