Cart

436450608

MOLEX 436450608

image shown is a representation only

MOLEX

06P MICRO FIT RECEPT HOUSING
Supplier: Molex
Matchcode: 436450608
Rutronik No.: COREC38022
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2874 $
1,724.40 $

06P MICRO FIT RECEPT HOUSING Description

Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?