Cart

436400201

MOLEX 436400201

image shown is a representation only

MOLEX

02P MICRO-FIT RECEPTACLE 1 ROW
Supplier: Molex
Matchcode: 436400201
Rutronik No.: COREC16693
Unit Pack: 2500
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1151 $
1,151.00 $

Prices

10,000 0.1151 $
20,000 0.111 $
Obsolete article with this quantity is not orderable.

02P MICRO-FIT RECEPTACLE 1 ROW Description

Micro-Fit 3.0™ Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43640
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?