Cart

433751001

MOLEX 433751001

image shown is a representation only

MOLEX

CRIMPTERMINAL AWG 14-18
Supplier: Molex
Matchcode: 433751001
Rutronik No.: COREC15010
Unit Pack: 3000
MOQ: 51000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0547 $
2,789.70 $
Article with this quantity is not orderable.

CRIMPTERMINAL AWG 14-18 Description

Sabre Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
43375
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?