Cart

430452418

MOLEX 430452418

image shown is a representation only

MOLEX

24P MICRO-FIT HEADER STRAIGHT
Supplier: Molex
Matchcode: 430452418
Rutronik No.: COREC33193
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.55 $
2,550.00 $

Prices

1,000 2.55 $
2,000 2.47 $
Obsolete article with this quantity is not orderable.

24P MICRO-FIT HEADER STRAIGHT Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Solder Tab, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
24
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?