430452412
430452412
Description:
24P Micro-Fit Header 2 ROW
Supplier:
MOLEX
Matchcode:
430452412
Rutronik No.:
COREC26142
Unit Pack:
576
MOQ:
576
Packaging:
BULK
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 3.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.50 A
- Voltage rating
- 600 V
- Series
- 430...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MICRO-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks