430452023
430452023
Description:
20P Micro-Fit Header W CLIP
Supplier:
MOLEX
Matchcode:
430452023
Rutronik No.:
CONN4432
Unit Pack:
648
MOQ:
648
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 3.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.50 A
- Voltage rating
- 600 V
- Series
- 430...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FIT-FAMILY
- Brand
- MICRO-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks