Cart

430451024

MOLEX 430451024

image shown is a representation only

MOLEX

10P MICRO-FIT HEAD 2R STRAIGHT
Supplier: Molex
Matchcode: 430451024
Rutronik No.: COREC33778
Unit Pack: 1224
MOQ: 1224
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9829 $
1,203.07 $

Prices

1,224 0.9829 $
2,448 0.9493 $
3,672 0.9157 $

10P MICRO-FIT HEAD 2R STRAIGHT Description

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?