Cart

430451007

MOLEX 430451007

image shown is a representation only

MOLEX

10P MICRO-FIT HEADER RA 3,00MM
Supplier: Molex
Matchcode: 430451007
Rutronik No.: COREC36958
Unit Pack: 200
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
3,094.00 $

10P MICRO-FIT HEADER RA 3,00MM Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Leadtime
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?