Cart

430451001

MOLEX 430451001

image shown is a representation only

MOLEX

10P MICRO-FIT HEADER SMT
Supplier: Molex
Matchcode: 430451001
Rutronik No.: COREC16557
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.41 $
1.41 $

Prices

1 1.41 $
500 1.37 $
1,000 1.32 $
1,500 1.28 $

10P MICRO-FIT HEADER SMT Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?