Cart

430450622

MOLEX 430450622

image shown is a representation only

MOLEX

06P MICRO-FIT HEADER 2R SMT AU
Supplier: Molex
Matchcode: 430450622
Rutronik No.: COREC29186
Unit Pack: 1728
MOQ: 1728
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0162 $
1,755.99 $

Prices

1,728 1.0162 $
3,456 0.988 $

06P MICRO-FIT HEADER 2R SMT AU Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
06
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?