Cart

430310010

MOLEX 430310010

image shown is a representation only

MOLEX

CRIMP TERM MALE AWG 26-30 REEL
Supplier: Molex
Matchcode: 430310010
Rutronik No.: COREC20037
Unit Pack: 2000
MOQ: 60000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0806 $
4,836.00 $
Obsolete article with this quantity is not orderable.

CRIMP TERM MALE AWG 26-30 REEL Description

Micro-Fit 3.0™ Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
43031
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?