Cart

430300010

MOLEX 430300010

image shown is a representation only

MOLEX

CRIMP TERM MICROFIT AWG26-30
Supplier: Molex
Matchcode: 430300010
Rutronik No.: COREC17271
Unit Pack: 12000
MOQ: 60000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.043 $
2,580.00 $
Obsolete article with this quantity is not orderable.

CRIMP TERM MICROFIT AWG26-30 Description

Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?