Cart

430252000

MOLEX 430252000

image shown is a representation only

MOLEX

20P RECEPTACLE 2 ROW MICRO-FIT
Supplier: Molex
Matchcode: 430252000
Rutronik No.: COREC4448
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4539 $
4,539.00 $
Obsolete article with this quantity is not orderable.

20P RECEPTACLE 2 ROW MICRO-FIT Description

Micro-Fit 3.0™ Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
20
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?