Cart

430201000

MOLEX 430201000

image shown is a representation only

MOLEX

10 P MIRCO-FIT PLUG 2 ROW PANEL
Supplier: Molex
Matchcode: 430201000
Rutronik No.: COREC4337
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4551 $
1,365.30 $
Article with this quantity is not orderable.

10 P MIRCO-FIT PLUG 2 ROW PANEL Description

Micro-Fit 3.0™ Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?