Cart

428160412

MOLEX 428160412

image shown is a representation only

MOLEX

RECEPTACLE HOUSING 1X4 CTS
Supplier: Molex
Matchcode: 428160412
Rutronik No.: COREC15603
Unit Pack: 500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8965 $
4,482.50 $
Obsolete article with this quantity is not orderable.

RECEPTACLE HOUSING 1X4 CTS Description

10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
42816
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?