Cart

428160212

MOLEX 428160212

image shown is a representation only

MOLEX

RECEPTACLE HOUSING 1X2 CTS
Supplier: Molex
Matchcode: 428160212
Rutronik No.: COREC23924
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.705 $
3,525.00 $
Obsolete article with this quantity is not orderable.

RECEPTACLE HOUSING 1X2 CTS Description

10.00mm Pitch Mini-Fit Sr.™ Receptacle Housing, Single Row, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
42816
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?