Cart

417910836

MOLEX 417910836

image shown is a representation only

MOLEX

06P HEADER 3,96 MM FRICTION 180
Supplier: Molex
Matchcode: 417910836
Rutronik No.: COREC36139
Unit Pack: 350
MOQ: 2800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8375 $
2,345.00 $

06P HEADER 3,96 MM FRICTION 180 Description

KK® 396 Header, Vertical, Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
06
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?