Cart

39532305

MOLEX 39532305

image shown is a representation only

MOLEX

30P ZIF CONNECTOR STRAIGHT
Supplier: Molex
Matchcode: 39532305
Rutronik No.: COREC20207
Unit Pack: 400
MOQ: 400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.52 $
608.00 $

Prices

400 1.52 $
800 1.47 $
1,200 1.41 $
1,600 1.37 $

30P ZIF CONNECTOR STRAIGHT Description

FFC/FPC Connector, Through-Hole, Vertical, ZIF, 30 Circuits

Parameter

No.of contacts
30
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Current rating
5597
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?