Cart

39532155

MOLEX 39532155

image shown is a representation only

MOLEX

15P ZIF CONNECTOR STRAIGHT
Supplier: Molex
Matchcode: 39532155
Rutronik No.: COREC20662
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.0747 $
1.07 $

Prices

1 1.0747 $
1,000 1.0392 $
1,500 1.0036 $
2,500 0.9681 $

15P ZIF CONNECTOR STRAIGHT Description

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 15 Circuits

Parameter

No.of contacts
15
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?