Cart

39532104

MOLEX 39532104

image shown is a representation only

MOLEX

10P FFC/FPC ZIF THROUGH HOLE
Supplier: Molex
Matchcode: 39532104
Rutronik No.: COREC20652
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.705 $
0.71 $

Prices

1 0.705 $
1,000 0.6817 $
1,500 0.6584 $
2,500 0.6351 $

10P FFC/FPC ZIF THROUGH HOLE Description

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits

Parameter

No.of contacts
10
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?