Cart

39532035

MOLEX 39532035

image shown is a representation only

MOLEX

03P FFC ZIF THROUGH HOLE 90°
Supplier: Molex
Matchcode: 39532035
Rutronik No.: COREC20642
Unit Pack: 1
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3546 $
709.20 $

Prices

2,000 0.3546 $
2,500 0.3425 $
5,000 0.3304 $

03P FFC ZIF THROUGH HOLE 90° Description

FFC/FPC Connector, Through-Hole, Vertical, ZIF, 3 Circuits

Parameter

No.of contacts
03
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Current rating
5597
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?