Cart

39310060

MOLEX 39310060

image shown is a representation only

MOLEX

06P MINIFIT JR HEAD W/O PEG
Supplier: Molex
Matchcode: 39310060
Rutronik No.: COREC36732
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
620.00 $

Prices

500 1.24 $
1,000 1.20 $
1,500 1.1547 $

06P MINIFIT JR HEAD W/O PEG Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
06
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?