Cart

39299046

MOLEX 39299046

image shown is a representation only

MOLEX

CONN POWER HDR 4 POS 4.2MM
Supplier: Molex
Matchcode: 39299046
Rutronik No.: COREC37063
Unit Pack: 2100
MOQ: 10500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.187 $
1,963.50 $

Prices

10,500 0.187 $
21,000 0.1803 $

CONN POWER HDR 4 POS 4.2MM Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?