Cart

39291108

MOLEX 39291108

image shown is a representation only

MOLEX

10P MINIFIT HEAD 2R W PEGS 90°
Supplier: Molex
Matchcode: 39291108
Rutronik No.: COREC760
Unit Pack: 100
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6364 $
3,182.00 $
Article with this quantity is not orderable.

10P MINIFIT HEAD 2R W PEGS 90° Description

Mini-Fit Jr. Header, Dual Row, Right Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

Parameter

No.of contacts
10
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?